Cart

GG040205170N2P

AVX GG040205170N2P

image shown is a representation only

AVX

ESD BI 0,08KW 5,1V DFN-2L
Supplier: AVX
Matchcode: GG040205170N2P
Rutronik No.: DTRL11774
Unit Pack: 10000
MOQ: 10000
package: SMA
Packaging: REEL
On request
0.12 $
1,200.00 $

Prices

10,000 0.12 $
20,000 0.1115 $
30,000 0.1061 $
40,000 0.0959 $
60,000 0.0881 $

Parameter

Package
SMA
PowerDissipati
0.08 kW
Application
BIDOIRECTI
Breakdown-V(BR)
5.1 V
Automotive
NO
Clamping voltag
6.5 V
Stand-off V Vwm
5 V
Serie
GG0402
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?