Cart

FS105C224K4Z2A

AVX FS105C224K4Z2A

image shown is a representation only

AVX

KC 220nF1210 10%50VX7R AECQSTFL
Supplier: AVX
Matchcode: KC220N1210X7R050KAECQSTFL
Rutronik No.: KKK18676
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
On request
0.5575 $
1,115.00 $

Prices

2,000 0.5575 $
4,000 0.5444 $
6,000 0.5346 $
8,000 0.5247 $
12,000 0.5149 $

Parameter

Style
CHIP
C(N)
220n F
Case size
1210
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAGFL
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?