Cart

FS065C102KAZ2A

AVX FS065C102KAZ2A

image shown is a representation only

AVX

KC1,0nF120610%50VX7R NORMSTAGFL
Supplier: AVX
Matchcode: KC1,0N1206X7R050K NORMSTAGFL
Rutronik No.: KKK23158
Unit Pack: 4000
MOQ: 8000
package: 1206
Packaging: REEL PAP
On request
0.0829 $
663.20 $

Prices

8,000 0.0829 $
16,000 0.0814 $
24,000 0.0799 $
40,000 0.0784 $

Parameter

Style
CHIP
C(N)
1n F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAGFL
Purpose of use
commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.94 mm
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?