Cart

FS055C103K4Z2A

AVX FS055C103K4Z2A

image shown is a representation only

AVX

KC 10nF0805 10% 50V X7R ASTAGFL
Supplier: AVX
Matchcode: KC10N0805X7R050KAECQSTAGFL
Rutronik No.: KKK18667
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.069 $
276.00 $

Prices

4,000 0.069 $
24,000 0.0623 $
80,000 0.0596 $

Parameter

Style
CHIP
C(N)
10n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAGFL
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?