Cart

FPX86Y0605J--

AVX FPX86Y0605J--

image shown is a representation only

AVX

FP 6,0uF 4600Vdc 5% MKP _NO ROHS
Supplier: AVX
Matchcode: FP6,0U4600V5%
Rutronik No.: KFO10118
Unit Pack: 6
MOQ: 6
Packaging: BULK
On request
234.88 $
1,409.28 $

Prices

6 234.88 $
12 220.43 $
18 213.20 $
24 196.94 $

Parameter

C(N)
6µ F
U(N)
4600 V
Voltage type
DC
Tolerance
5 %
Dielectric
MKP
Test voltage
7000 V
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
THREADED
Length
163 mm
Diameter/Width
98 mm
Purpose of use
PROTECTION
Style
CYLINDRIC
Automotive
NO
Notes
M8/10
Packaging
BULK
Leadfree Defin.
1
Customs Tariff No.
85322500000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?