Cart

FPX66N0105J--

AVX FPX66N0105J--

image shown is a representation only

AVX

FP 1,0uF 2000Vdc 5% MKP _NO ROHS
Supplier: AVX
Matchcode: FP1,0U2000V5%
Rutronik No.: KFO9883
Unit Pack: 16
MOQ: 16
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
54.28 $
868.48 $

Parameter

C(N)
1µ F
U(N)
2000 V
Voltage type
DC
Tolerance
5 %
Dielectric
MKP
Test voltage
7000 V
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
THREADED
Length
52 mm
Diameter/Width
40 mm
Purpose of use
PROTECTION
Style
CYLINDRIC
Automotive
NO
Notes
M6
Packaging
BULK
Leadfree Defin.
Leaded
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?