Cart

FPH66X0504J--

AVX FPH66X0504J--

image shown is a representation only

AVX

FP 0,5uF 3500V 5% MKP
Supplier: AVX
Matchcode: FP0,5U3500V5%
Rutronik No.: KFO9405
Unit Pack: 16
MOQ: 64
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
71.27 $
4,561.28 $

Parameter

C(N)
0,5µ F
U(N)
3500 V
Voltage type
DC
Tolerance
5 %
Dielectric
MKP
T(A) max
85 °C
T(A) min
-40 °C
Diameter/Width
55 mm
Height
62 mm
Style
CYLINDRIC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?