Cart

FFVI6A0227K--

AVX FFVI6A0227K--

image shown is a representation only

AVX

FP 220uF 700Vdc 10% MKP _NO ROHS
Supplier: AVX
Matchcode: FP220U700V10%
Rutronik No.: KFO10214
Unit Pack: 16
MOQ: 64
Packaging: BULK
On request
101.72 $
6,510.08 $

Parameter

C(N)
220µ F
U(N)
700 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKP
Test voltage
875 V
T(A) max
105 °C
T(A) min
-40 °C
Height
64 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
1
Customs Tariff No.
85322500000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?