Cart

FFV36A0206K--

AVX FFV36A0206K--

image shown is a representation only

AVX

FP 20uF 700Vdc 10% MKP
Supplier: AVX
Matchcode: FP20U700V10%
Rutronik No.: KFO2650
Unit Pack: 36
MOQ: 144
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
15.97 $
2,299.68 $

Parameter

C(N)
20µ F
U(N)
700 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKP
Test voltage
1050 V
T(A) max
85 °C
T(A) min
-40 °C
Length
40 mm
Diameter/Width
36 mm
Height
40 mm
Style
BLOCK
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?