Cart

FFG86U0176KJ7

AVX FFG86U0176KJ7

image shown is a representation only

AVX

FP 17uF 1200Vdc 10% MKP _NO ROHS
Supplier: AVX
Matchcode: FP17U1200V10%
Rutronik No.: KFO9921
Unit Pack: 16
MOQ: 64
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.04 $
578.56 $

Prices

64 9.04 $
160 6.87 $

Parameter

C(N)
17µ F
U(N)
1200 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKP
Test voltage
1800 V
T(A) max
105 °C
T(A) min
-40 °C
Diameter/Width
60 mm
Height
52 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
Leaded
Customs Tariff No.
85322500000
Country
France
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?