Cart

FFG86N0905KJ7

AVX FFG86N0905KJ7

image shown is a representation only

AVX

FP 9uF 1900Vdc 10% MKP _NO ROHS
Supplier: AVX
Matchcode: FP9,0U1900V10%
Rutronik No.: KFO9923
Unit Pack: 16
MOQ: 64
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
102.16 $
6,538.24 $

Prices

64 102.16 $
160 77.78 $

Parameter

C(N)
9µ F
U(N)
1900 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKP
Test voltage
2850 V
T(A) max
105 °C
T(A) min
-40 °C
Diameter/Width
72 mm
Height
52 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
Leaded
Customs Tariff No.
85322500000
Country
France
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?