Cart

FFB16J0395K--

AVX FFB16J0395K--

image shown is a representation only

AVX

FP 3,9uF 525Vdc 10% MKP
Supplier: AVX
Matchcode: FP3,9U525V10%
Rutronik No.: KFO8186
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
4.04 $
1,616.00 $

Prices

400 4.04 $
800 3.81 $

Parameter

C(N)
3,9µ F
U(N)
525 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKP
Test voltage
787.5 V
T(A) max
105 °C
T(A) min
-55 °C
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
France
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?