Cart

F9H1C476KCC

AVX F9H1C476KCC

image shown is a representation only

AVX

TC 47uF 16V 10% Case C Autom.
Supplier: AVX
Matchcode: TC47U16VCAUTO
Rutronik No.: KTA8150
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
In Stock
0.509 $
254.50 $

Prices

500 0.509 $
1,000 0.4586 $
1,500 0.4543 $
2,000 0.4501 $
3,000 0.4415 $

Parameter

C(N)
47µ F
U(N)
16 V
Case code
C
ESR
1.1 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
7.5 µA
T(A)min
-55 °C
T(A)max
150 °C
EIA code
6032
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.5 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?