Cart

F980J106MMA

AVX F980J106MMA

image shown is a representation only

AVX

TC 10uF 6,3V 20% Case M
Supplier: AVX
Matchcode: TC10U6,3VM
Rutronik No.: KTA7984
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.2605 $
1,042.00 $

Prices

4,000 0.2605 $
8,000 0.2475 $
12,000 0.2453 $
16,000 0.2323 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
M
ESR
6 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
0.6 µA
T(A)min
-55 °C
T(A)max
125 °C
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
1.6 mm
Width
0.85 mm
Height
0.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?