Cart

F980G227MSA

AVX F980G227MSA

image shown is a representation only

AVX

TC 220uF 4V 20% Case S
Supplier: AVX
Matchcode: TC220U4VS
Rutronik No.: KTA8021
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.4674 $
1,869.60 $

Prices

4,000 0.4674 $
8,000 0.4402 $
12,000 0.4168 $

Parameter

C(N)
220µ F
U(N)
4 V
Case code
S
ESR
5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
132 µA
T(A)min
-55 °C
T(A)max
125 °C
Dissip.factor
0.8
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2 mm
Width
1.25 mm
Height
0.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?