Cart

F951E106KAAAQ2

AVX F951E106KAAAQ2

image shown is a representation only

AVX

TC 10uF 25V 10% Case A CONF.
Supplier: AVX
Matchcode: TC10U25VACONF
Rutronik No.: KTA8050
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.2887 $
721.75 $

Prices

2,500 0.2887 $
5,000 0.2598 $
7,500 0.2574 $
10,000 0.2502 $

Parameter

C(N)
10µ F
U(N)
25 V
Case code
A
ESR
2 Ohm
Tolerance
10 %
Leakage current
2.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
3.2 mm
Width
1.7 mm
Height
1.4 mm
Dissip.factor
0.12
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?