Cart

F950G337MTAAM1Q2

AVX F950G337MTAAM1Q2

image shown is a representation only

AVX

TC 330uF 4,0V 20% Case T CONF.
Supplier: AVX
Matchcode: TC330U4,0VTCONF
Rutronik No.: KTA8070
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.4183 $
1,045.75 $

Prices

2,500 0.4183 $
5,000 0.3765 $
7,500 0.3695 $
10,000 0.3625 $

Parameter

C(N)
330µ F
U(N)
4 V
Case code
T
ESR
0.8 Ohm
Tolerance
20 %
Leakage current
13.2 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
3.5 mm
Width
2.7 mm
Height
1 mm
Dissip.factor
0.4
Automotive
NO
ESR at frequen.
100 kHz
Dielectric
TA2O5
Range
CONF.COAT.
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?