Cart

F930J107MBA

AVX F930J107MBA

image shown is a representation only

AVX

TC 100uF 6,3V 20% Case B
Supplier: AVX
Matchcode: TC100U6,3VB
Rutronik No.: KTA7815
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2441 $
488.20 $

Prices

2,000 0.2441 $
4,000 0.2342 $
6,000 0.2282 $
10,000 0.22 $

Parameter

C(N)
100µ F
U(N)
6.3 V
Case code
B
ESR
0.9 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
6.3 µA
T(A)min
-55 °C
T(A)max
125 °C
Dissip.factor
0.14
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?