Cart

F920J156MPA

AVX F920J156MPA

image shown is a representation only

AVX

TC 15uF 6,3V 20% Case P
Supplier: AVX
Matchcode: TC15U6,3VP
Rutronik No.: KTA8047
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.1023 $
306.90 $

Prices

3,000 0.1023 $
6,000 0.0972 $
9,000 0.0963 $
12,000 0.0955 $
15,000 0.0912 $

Parameter

C(N)
15µ F
U(N)
6.3 V
Case code
P
ESR
6 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
0.9 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2012
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2 mm
Width
1.25 mm
Height
1.1 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?