Cart

F720J158MMC

AVX F720J158MMC

image shown is a representation only

AVX

TC 1500uF 6,3V 20% Case M CONF.
Supplier: AVX
Matchcode: TC1500U6,3VM
Rutronik No.: KTA7388
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
4.13 $
2,065.00 $

Prices

500 4.13 $
1,000 3.67 $
1,500 3.57 $

Parameter

C(N)
1500µ F
U(N)
6.3 V
Case code
M
ESR
0.14 Ohm
Tolerance
20 %
Leakage current
95 µA
T(A)min
-55 °C
T(A)max
125 °C
Length
7.2 mm
Width
6 mm
Height
2 mm
Dissip.factor
0.45
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?