Cart

F381A106MMA

AVX F381A106MMA

image shown is a representation only

AVX

TC 10uF 10V 20% Case M 500mOhm
Supplier: AVX
Matchcode: TC10U10VMPOLY
Rutronik No.: KTA7529
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.37 $
1,480.00 $

Prices

4,000 0.37 $
8,000 0.333 $
12,000 0.3268 $
16,000 0.3207 $

Parameter

C(N)
10µ F
U(N)
10 V
Case code
M
ESR
0.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
0603
Dissip.factor
0.15
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
1.6 mm
Width
0.85 mm
Height
0.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?