Cart

F381A106MMA

AVX F381A106MMA

image shown is a representation only

AVX

TC 10uF 10V 20% Case M 500mOhm
Supplier: AVX
Matchcode: TC10U10VMPOLY
Rutronik No.: KTA7529
Unit Pack: 4000
MOQ: 16000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1776 $
2,841.60 $

Parameter

C(N)
10µ F
U(N)
10 V
Case code
M
ESR
0.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
0603
Dissip.factor
0.15
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
1.6 mm
Width
0.85 mm
Height
0.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?