Cart

F380J476MSA

AVX F380J476MSA

image shown is a representation only

AVX

TC 47uF 6,3V 20% Case S 200mOhm
Supplier: AVX
Matchcode: TC47U6,3VSPOLY
Rutronik No.: KTA7533
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.4134 $
1,653.60 $

Prices

4,000 0.4134 $
8,000 0.3721 $
12,000 0.3652 $

Parameter

C(N)
47µ F
U(N)
6.3 V
Case code
S
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
29.6 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
2012
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
2 mm
Width
1.25 mm
Height
0.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?