Cart

F380J106MMA

AVX F380J106MMA    

image shown is a representation only

AVX

TC 10uF 6,3V 20% Case M 500mOhm
Supplier: AVX
Matchcode: TC10U6,3VMPOLY
Rutronik No.: KTA8052
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.4557 $
1,822.80 $

Prices

4,000 0.4557 $
8,000 0.4063 $
12,000 0.3949 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
M
ESR
0.5 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
1608
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
1.6 mm
Width
0.85 mm
Height
0.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?