Cart

F0805B0R25FSTR

AVX F0805B0R25FSTR

image shown is a representation only

AVX

0805B SMD FUSE Fast 0.25mA 63V
Supplier: AVX
Matchcode: F0805B0R25FSTR
Rutronik No.: FUSE9320
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.2254 $
676.20 $

Parameter

Current
0.25 A
Time characteri
FAST
Voltage
63 V
Dimension
0805
Breaking capaci
50
Series
F0805B
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Israel
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?