Cart

F0603E1R25FSTR

AVX F0603E1R25FSTR

image shown is a representation only

AVX

1,25A 32V 0603 SMD
Supplier: AVX
Matchcode: F0603E1R25FSTR
Rutronik No.: FUSE10180
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.3387 $
1,016.10 $

Prices

3,000 0.3387 $
6,000 0.3162 $
9,000 0.3049 $
12,000 0.2786 $
15,000 0.2579 $

Parameter

Current
1.25 A
Time characteri
FAST
Voltage
32 V
Dimension
0603
Breaking capaci
50
Series
F0603E
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Israel
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?