Cart

ESD61C683K4Z2A26

AVX ESD61C683K4Z2A26

image shown is a representation only

AVX

KC68nF120610%100VX7RASTAGSD26kV
Supplier: AVX
Matchcode: KC68N1206X7R100KASTAGESD26KV
Rutronik No.: KKK24048
Unit Pack: 2000
MOQ: 400000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0763 $
30,520.00 $

Parameter

C(N)
68n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STAG
Purpose of use
ESD AUTOM.
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
5 mm
Customs Tariff No.
85322400000
Country
United Kingdom
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?