Cart

ESD55C474K4T2A26

AVX ESD55C474K4T2A26

image shown is a representation only

AVX

KC470nF080510%50VX7RAECQESD26kV
Supplier: AVX
Matchcode: KC470N0805X7R050KAECQESD26KV
Rutronik No.: KKS4513
Unit Pack: 2000
MOQ: 4000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0514 $
205.60 $

Prices

4,000 0.0514 $
16,000 0.0469 $
50,000 0.0448 $

Parameter

C(N)
470n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Purpose of use
ESD AUTOM.
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.26 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
C
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?