Cart

ESD55C223K4Z2A-22

AVX ESD55C223K4Z2A-22

image shown is a representation only

AVX

KC22nF080510%50VX7RASTAGESD22kV
Supplier: AVX
Matchcode: KC22N0805X7R050KASTAGESD22KV
Rutronik No.: KKK23833
Unit Pack: 2000
MOQ: 4000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0824 $
329.60 $

Prices

4,000 0.0824 $
16,000 0.0751 $
50,000 0.0718 $

Parameter

Style
CHIP
C(N)
22n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
ESD AUTOM.
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?