Cart

ESD55C103K4Z2A18

AVX ESD55C103K4Z2A18

image shown is a representation only

AVX

KC10nF080510%50VX7RASTAGESD18kV
Supplier: AVX
Matchcode: KC10N0805X7R050KASTAGESD18KV
Rutronik No.: KKS5068
Unit Pack: 2000
MOQ: 14000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.07 $
980.00 $

Prices

14,000 0.07 $
24,000 0.0595 $
80,000 0.0569 $

Parameter

Style
CHIP
C(N)
10n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
ESD AUTOM.
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?