Cart

ESD35C223K4Z2A20

AVX ESD35C223K4Z2A20

image shown is a representation only

AVX

KC22nF060310%50VX7RASTAGESD20kV
Supplier: AVX
Matchcode: KC22N0603X7R050KASTAGESD20KV
Rutronik No.: KKK24822
Unit Pack: 4000
MOQ: 8000
package: 0603
Packaging: REEL PAP
On request
On request
On request

Parameter

Style
CHIP
C(N)
22n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
ESD AUTOM.
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?