Cart

ESD35C103K4Z2A18

AVX ESD35C103K4Z2A18

image shown is a representation only

AVX

KC10nF060310%50VX7RASTAGESD18kV
Supplier: AVX
Matchcode: KC10N0603X7R050KASTAGESD18KV
Rutronik No.: KKK22940
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0455 $
182.00 $

Prices

4,000 0.0455 $
24,000 0.0415 $
80,000 0.0396 $

Parameter

Style
CHIP
C(N)
10n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
ESD AUTOM.
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?