Cart

CX8045JA20000H0QSWZZ

KYOCERA CX8045JA20000H0QSWZZ

image shown is a representation only

KYOCERA

CX-8045JA 20,000000M 12pF 50ppm
Supplier: KYOCERA Corporation
Matchcode: Q20,000000 MHZ CX8045JA
Rutronik No.: QUARZ4443
Unit Pack: 1000
MOQ: 1000
package: CX-8045JA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7193 $
719.30 $

Prices

1,000 0.7193 $
5,000 0.6977 $

Parameter

Frequency
20 MHz
Pins/ Pads
2
Tolerance
+/-50 ppm
Temp.range
-40+125 °C
Stabil./ Temp.
+/-100 ppm
Load capacity
12 pF
Height
1.8 mm
Width
4.5 mm
Length
8 mm
Type
SMD
ESR max.
150 Ohm
Automotive
AEC-Q(200)
Package
CX-8045JA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?