Cart

CX8045GA04000D0PTWZ1

AVX

CX-8045GA 4,000000M 8pF 50ppm
Supplier: AVX
Matchcode: Q4,000000 MHZ CX8045GA
Rutronik No.: QUARZ6571
Unit Pack: 1000
MOQ: 9000
package: CX-8045GA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5439 $
4,895.10 $

Parameter

Frequency
8 MHz
Pins/ Pads
2
Temp.range
-40+150 °C
Load capacity
8 pF
Height
1.8 mm
Width
4.5 mm
Length
8 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-200 ppm
ESR max.
200 Ohm
Automotive
AEC-Q(200)
Package
CX-8045GA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?