Cart

CX5032GB24000H0PESZ1

KYOCERA

CX-5032GB 24,000000M 12pF 50ppm
Supplier: KYOCERA Corporation
Matchcode: Q24,000000 MHZ CX5032GB
Rutronik No.: QUARZ5818
Unit Pack: 1000
MOQ: 1000
package: CX5032GB
Packaging: REEL
On request
0.7693 $
769.30 $

Prices

1,000 0.7693 $
5,000 0.7463 $

Parameter

Frequency
24 MHz
Pins/ Pads
2
Tolerance
+/-50 ppm
Temp.range
-10+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
12 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Automotive
NO
Package
CX5032GB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?