Cart

CX5032GA20000H0QTWZ1

KYOCERA

CX-5032GA 20,000000M 12p 100ppm
Supplier: KYOCERA Corporation
Matchcode: Q20,000000 MHZ CX5032GA
Rutronik No.: QUARZ6865
Unit Pack: 1
MOQ: 1
package: CX5032GA
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.3966 $
0.40 $

Prices

1 0.3966 $
5,000 0.3847 $

Parameter

Frequency
20 MHz
Pins/ Pads
2
Tolerance
+/-100 ppm
Temp.range
-40+150 °C
Stabil./ Temp.
+/-200 ppm
Load capacity
12 pF
Height
1.3 mm
Width
3.2 mm
Length
5 mm
Type
SMD
ESR max.
70 Ohm
Automotive
AEC-Q(200)
Package
CX5032GA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?