Cart

CX5032GA12000H0QTWZ1

KYOCERA

CX-5032GA 12,000000M 12p 100ppm
Supplier: KYOCERA Corporation
Matchcode: Q12,000000 MHZ CX5032GA
Rutronik No.: QUARZ6863
Unit Pack: 1000
MOQ: 1000
package: CX5032GA
Packaging: REEL
On request
On request
On request

Parameter

Frequency
12 MHz
Pins/ Pads
2
Tolerance
+/-100 ppm
Temp.range
-40+150 °C
Stabil./ Temp.
+/-200 ppm
Load capacity
12 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
ESR max.
200 Ohm
Automotive
AEC-Q(200)
Package
CX5032GA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?