Cart

CX3225SB50000H0FPJC1

AVX CX3225SB50000H0FPJC1

image shown is a representation only

AVX

CX3225DB 50,000000M SPIRIT1
Supplier: AVX
Matchcode: Q50,000000 MHZ CX3225B
Rutronik No.: QUARZ6457
Unit Pack: 3000
MOQ: 30000
package: CX3225SB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.112 $
3,360.00 $

Parameter

Frequency
50.000000 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
0.55 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-15 ppm
ESR max.
30 Ohm
Automotive
NO
Package
CX3225SB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?