Cart

CX3225SB27120F0FZZ11

KYOCERA CX3225SB27120F0FZZ11

image shown is a representation only

KYOCERA

CX-3225SB 27,120000M 10pF 10ppm
Supplier: KYOCERA Corporation
Matchcode: Q27,120000 MHZ CX-3225SB
Rutronik No.: QUARZ6450
Unit Pack: 1000
MOQ: 3000
package: CX-3225SB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4117 $
1,235.10 $

Prices

3,000 0.4117 $
6,000 0.3994 $

Parameter

Frequency
27.12 MHz
Pins/ Pads
4
Tolerance
+/-10 ppm
Temp.range
-40+85 °C
Load capacity
10 pF
Height
0.55 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Automotive
AEC-Q(200)
Package
CX-3225SB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?