Cart

CX3225SB27000D0HEQZ1

AVX CX3225SB27000D0HEQZ1

image shown is a representation only

AVX

CX-3225SB 27,000000M 8pF 20ppm
Supplier: AVX
Matchcode: Q27,000000 MHZ CX-3225SB
Rutronik No.: QUARZ6012
Unit Pack: 1000
MOQ: 3000
package: CX-3225SB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4865 $
1,459.50 $

Prices

3,000 0.4865 $
6,000 0.4719 $

Parameter

Frequency
27 MHz
Pins/ Pads
4
Temp.range
-10+70 °C
Load capacity
8 pF
Height
0.55 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-20 ppm
Stabil./ Temp.
+/-30 ppm
Automotive
NO
Package
CX-3225SB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?