Cart

CX3225SB26000H0FLJZZ

AVX CX3225SB26000H0FLJZZ

image shown is a representation only

AVX

CX3225SB__26,000000M_12pF/10ppm
Supplier: AVX
Matchcode: Q26,000000 MHZ CX-3225SB
Rutronik No.: QUARZ5688
Unit Pack: 1000
MOQ: 1000
package: CX-3225SB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6571 $
657.10 $

Prices

1,000 0.6571 $
5,000 0.6374 $

Parameter

Frequency
26 MHz
Pins/ Pads
4
Temp.range
-30+85 °C
Load capacity
10 pF
Height
0.55 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-25 ppm
Stabil./ Temp.
+/-30 ppm
Automotive
NO
Package
CX-3225SB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?