Cart

CX3225SA27000D0KZZA1

AVX

CX-3225SA 27,000000M 8pF 30ppm
Supplier: AVX
Matchcode: Q27,000000 MHZ CX-3225SA
Rutronik No.: QUARZ4542
Unit Pack: 1000
MOQ: 1000
package: CX-3225SA
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.575 $
575.00 $

Prices

1,000 0.575 $
5,000 0.5579 $

Parameter

Frequency
27 MHz
Pins/ Pads
4
Temp.range
-40+125 °C
Load capacity
8 pF
Height
0.55 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-70 ppm
Automotive
AEC-Q(200)
Package
CX-3225SA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?