Cart

CX3225SA16000H0PSTZ1

AVX

CX-3225SA 16,000000M 12pF 50ppm
Supplier: AVX
Matchcode: Q16,000000 MHZ CX-3225SA
Rutronik No.: QUARZ4005
Unit Pack: 1000
MOQ: 3000
package: CX-3225SA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.448 $
1,344.00 $

Prices

3,000 0.448 $
5,000 0.4345 $

Parameter

Frequency
16.000000 MHz
Pins/ Pads
4
Temp.range
-40+125 °C
Load capacity
12 pF
Height
0.55 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-100 ppm
Automotive
AEC-Q(200)
Package
CX-3225SA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?