Cart

CX3225GB16000D0HPQCC

AVX

CX-3225GB 16,000000M 8pF 20ppm
Supplier: AVX
Matchcode: Q16,000000 MHZ CX-3225GB
Rutronik No.: QUARZ7382
Unit Pack: 3000
MOQ: 3000
package: CX-3225GB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.475 $
1,425.00 $

Prices

3,000 0.475 $
6,000 0.4606 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
8 pF
Height
0.85 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-20 ppm
Stabil./ Temp.
+/-30 ppm
Automotive
NO
Package
CX-3225GB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?