Cart

CX3225CA12000D0HSSZ1

AVX

CX-3225CA 12,000000M 8pF 20ppm
Supplier: AVX
Matchcode: Q12,000000 MHZ CX-3225CA
Rutronik No.: QUARZ5784
Unit Pack: 3000
MOQ: 3000
package: CX-3225CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3238 $
971.40 $

Prices

3,000 0.3238 $
6,000 0.3141 $

Parameter

Frequency
12 MHz
Pins/ Pads
4
Temp.range
-40+125 °C
Load capacity
8 pF
Height
0.8 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-20 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
300 Ohm
Automotive
AEC-Q(200)
Package
CX-3225CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?