Cart

CX2520DB32000D0WZRC1

AVX CX2520DB32000D0WZRC1

image shown is a representation only

AVX

CX-2520DB 32,000000M 8pF
Supplier: AVX
Matchcode: Q32,000000 MHZ CX2520DB
Rutronik No.: QUARZ6718
Unit Pack: 1000
MOQ: 1000
package: CX-2520DB
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.40 $
400.00 $

Prices

1,000 0.40 $
5,000 0.3953 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Temp.range
-25+75 °C
Load capacity
8 pF
Height
0.5 mm
Width
2.5 mm
Length
2 mm
Tolerance
+/-40total ppm
ESR max.
40 Ohm
Automotive
NO
Package
CX-2520DB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?