Cart

CX2520DB27120D0FLJCC

AVX CX2520DB27120D0FLJCC

image shown is a representation only

AVX

CX-2520DB 27,120000M 8pF 10ppm
Supplier: AVX
Matchcode: Q27,120000 MHZ CX2520DB
Rutronik No.: QUARZ6534
Unit Pack: 1000
MOQ: 3000
package: CX-2520DB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7223 $
2,166.90 $

Prices

3,000 0.7223 $
5,000 0.7006 $

Parameter

Frequency
27.120000 MHz
Pins/ Pads
4
Temp.range
-30+85 °C
Load capacity
8 pF
Height
0.5 mm
Width
2.5 mm
Length
2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-15 ppm
Automotive
NO
Package
CX-2520DB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?