Cart

CX2520DB16000D0GEJZ1

AVX CX2520DB16000D0GEJZ1

image shown is a representation only

AVX

CX-2520DB 16,000000M 8pF 15ppm
Supplier: AVX
Matchcode: Q16,000000 MHZ CX2520DB
Rutronik No.: QUARZ5532
Unit Pack: 1000
MOQ: 1000
package: CX-2520DB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.664 $
664.00 $

Prices

1,000 0.664 $
5,000 0.6444 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-10+70 °C
Load capacity
8 pF
Height
0.5 mm
Width
2.5 mm
Length
2 mm
Tolerance
+/-15 ppm
Stabil./ Temp.
+/-15 ppm
Automotive
NO
Package
CX-2520DB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?