Cart

CX2016DB27000D0MSSC2

AVX CX2016DB27000D0MSSC2

image shown is a representation only

AVX

CX2016DB 27,000000M 8pF
Supplier: AVX
Matchcode: Q27,000000 MHZ CX2016DB
Rutronik No.: QUARZ6866
Unit Pack: 1
MOQ: 1
package: CX2016DB
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.323 $
0.32 $

Prices

1 0.323 $
6,000 0.3133 $

Parameter

Frequency
27 MHz
Pins/ Pads
4
Temp.range
-40+125 °C
Load capacity
8 pF
Height
0.4 mm
Width
2 mm
Length
1.6 mm
Type
SMD
Tolerance
+/-40 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
60 Ohm
Automotive
NO
Package
CX2016DB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?