Cart

CX1255CA05000H0QTWZ1

KYOCERA CX1255CA05000H0QTWZ1

image shown is a representation only

KYOCERA

CX-1255CA 5,000000M 12pF 100ppm
Supplier:
Matchcode: Q5,000000 MHZ CX-1255CA
Rutronik No.: QUARZ6196
Unit Pack: 1000
MOQ: 1000
package: CX-1612DB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6714 $
671.40 $

Prices

1,000 0.6714 $
5,000 0.6512 $

Parameter

Frequency
5 MHz
Pins/ Pads
4
Temp.range
-40+150 °C
Load capacity
12 pF
Height
1.8 mm
Width
11.8 mm
Length
5.5 mm
Type
SMD
Tolerance
+/-100 ppm
Stabil./ Temp.
+/-200 ppm
ESR max.
180 Ohm
Automotive
AEC-Q(200)
Package
CX-1612DB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?